
ABB's S200 series 3-pole circuit breaker has a current rating of 20A and a voltage rating of 277V AC. It features a toggle actuator type and is designed for DIN rail mounting. The breaker measures 77.8mm in depth, 100mm in width, and 52.5mm in length. It is part of the S200 series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
ABB S203UP-K20 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Depth | 77.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
