Circuit Breaker Miniature 2Pole 25A
Checking distributor stock and pricing after the page loads.
ABB S262-C25 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Current Rating | 25A |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.