The S272-K20 is a miniature circuit breaker with a voltage rating of 277VAC or 480VAC and a current rating of 20A. It features a toggle actuator type and a screw terminal design. The device is designed for mounting on DIN rail and has four terminals. The operating temperature range is between -25°C and 55°C.
ABB S272-K20 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 277|480V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.