ABB S502-K41 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 40A |
| Depth | 92mm |
| Length | 50mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | S500 |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 690V |
| Width | 92.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S502-K41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.