
Bell Alarm for S800U and S800S Miniature Circuit Breakers
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
