
ABB S802PV-S40 Thermal Magnetic Circuit Breaker, 800 VDC, 40 A, 2 Pole, DIN Rail
ABB S802PV-S40 technical specifications.
| Current Rating | 40A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.