Miniature Circuit Breaker S800 PV 10A 4 Pole 5kA 1200Vdc
ABB S804PV-S10 technical specifications.
| Current Rating | 10A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for ABB S804PV-S10 to view detailed technical specifications.
No datasheet is available for this part.