The ABB T3N200TW is a 500V 200A 3-pole circuit breaker with a panel mount design. It has a depth of 102mm, length of 105mm, and width of 150mm. The breaker is CSA approved and has a current rating of 200A. It is designed for use in general applications and has a fixed mounting style.
ABB T3N200TW technical specifications.
| Approvals | CSA |
| Current Rating | 200A |
| Depth | 102mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | T3N |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 500V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for ABB T3N200TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.