Circuit Breaker Thermal Magnetic 3Pole 40A 600VAC 600VDC
ABB T4N040TW technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Current Rating | 40A |
| Typical AC Voltage Rating | 600V |
| Typical DC Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB T4N040TW to view detailed technical specifications.
No datasheet is available for this part.