
The TA25DU14 is a 3P panel mount relay with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 500V and a resistance of 1.12R. The relay is mounted on a panel and features screw termination. It measures 80mm wide, 44mm long, and 94mm deep.
Sign in to ask questions about the ABB TA25DU14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB TA25DU14 technical specifications.
| Depth | 94mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.12R |
| Series | TA25DU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for ABB TA25DU14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.