Sign in to ask questions about the ABB TA25DU19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB TA25DU19 technical specifications.
| Depth | 94mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.3mR |
| Series | TA25DU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for ABB TA25DU19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
