
The TA25DU25-20 is a 3P relay with a current rating of 25A and an operating supply voltage of 690V. It has a screw termination and a throw configuration of 3P. The relay measures 80mm in width, 94mm in depth, and 44mm in length. It operates within a temperature range of -25°C to 55°C.
ABB TA25DU25-20 technical specifications.
| Current Rating | 25A |
| Depth | 94mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 690V |
| Series | TA25DU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.