Circuit Breaker Thermal Magnetic 3Pole 80A
Checking distributor stock and pricing after the page loads.
ABB Ts3N080TW technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC|600VDC |
| Current Rating | 80A |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.