This 16-terminal DC/DC converter from ABB features a 3-14.4V input voltage range and is packaged in a 20.32x11.43mm format. The device has one function and one output. It operates within a specified terminal position and is classified as a board mount component.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 11.43 |
| Length | 20.32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |