Regulated DC-DC converter module, 110W output power, featuring a single regulated output. Input voltage range from 3V to 14.4V. This hybrid module is housed in a 16-terminal package with dimensions of 11.43mm width and 20.32mm length.
ABB UVT020A0X3-SRZ technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 11.43 |
| Length | 20.32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.