This shaft coupler joins two 0.25 inch shafts with equal inside diameters on both sides. The body has a 0.438 inch outside diameter and an overall length of 0.75 inch. It uses two set screws with a 3/16 inch screw size to secure the shafts. The coupler is listed by the manufacturer as RoHS compliant and is supported by a manufacturer sales drawing.
Sign in to ask questions about the Abbatron 120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abbatron 120 technical specifications.
| Side 1 ID | 0.25in |
| Side 2 ID | 0.25in |
| Outside Diameter | 0.438in |
| Length | 0.75in |
| Number of Screws | 2 |
| Set Screw Size | 3/16in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.