Abbatron 2609 technical specifications.
| Type | Round |
| Gender | F |
| Material | Ceramic |
| Outer Diameter (Metric) | 12.7mm |
| Outer Diameter (Imperial) | 1/2in |
| Body Length (Metric) | 25.4mm |
| Body Length (Imperial) | 1in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.