Abbatron 2617 technical specifications.
| Type | Round |
| Gender | F |
| Material | Ceramic |
| Finish | Glazed |
| Outer Diameter (Metric) | 19.05mm |
| Outer Diameter (Imperial) | 3/4in |
| Body Length (Metric) | 38.1mm |
| Body Length (Imperial) | 1 1/2in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2617 to view detailed technical specifications.
No datasheet is available for this part.