Sign in to ask questions about the Abbatron 8464 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abbatron 8464 technical specifications.
| Width Across Flats (Imperial - Decimal) (in) | 0.313 |
| Body Length (Imperial - Decimal) (in) | 0.625 |
| Thread Depth (Imperial - Decimal) (in) | 0.625 |
| Inner Diameter (Imperial - Decimal) (in) | 0.19 |
| Type | Hex |
| Gender | F/F |
| Material | Aluminum 2011-T3 |
| Finish | Clear Chromate |
| Cage Code | 91967 |
| EU RoHS | Yes |
| HTS Code | 7616107090 |
| Schedule B | 7616108000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Abbatron 8464 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.