This is a shielded inductor with a ferrite core and a wirewound construction. It has a typical inductance of 330uH and a tolerance of 30%. The inductor is designed to operate at a maximum DC current of 0.84A and a maximum temperature rise of 40 degrees Celsius. The inductor's inductance decreases by 35% at its maximum saturation current of 0.7A. The device has a maximum DC resistance of 0.9 ohms and a minimum quality factor of 11. It can operate at frequencies as high as 2.5MHz and has a self-resonant frequency of 2.5MHz. The inductor is available in a surface mount package with dimensions of 10.3mm in length, 5.1mm in height, and 10.3mm in depth. It can operate over a temperature range of -40 to 105 degrees Celsius.
ABC Taiwan Electronics SU1050331YFA-DE2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.84(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 10.3mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.