Inductor General Purpose Wirewound 22uH 10% 2.52MHz 40Q-Factor Ferrite 0.235A 1.5Ohm DCR AXL Ammo
Abco Electronics AN02TB220K technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.235A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 17MHz |
| Lead Style | Axial |
| Product Length | 3.7mm |
| Product Diameter | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abco Electronics AN02TB220K to view detailed technical specifications.
No datasheet is available for this part.