Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.304Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Abco Electronics LPF1040T-101M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.25(Typ)A |
| Maximum Saturation Current | 1.35A |
| Max DC Resistance | 0.304Ohm |
| Product Length | 10.6mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |