
ABL HEATSINKS 150AB1000MB Heat Sink, T Slots, 1.1 C/W, 40 mm, 96 mm, 100 mm
ABL Heatsinks 150AB1000MB technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 1.3°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 150AB1000MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
