
HEAT SINK, 0.63°C/W; Packages Cooled:-; SVHC:No SVHC (15-Jun-2015); Thermal Resistance:0.63°C/W; External Height - Metric:64.5mm; External Width - Metric:119mm; External Length - Metric:200mm; External Diameter - Metric:-; Heat Sink Material:Aluminium; External Height - Imperial:2.539; External Width - Imperial:4.685; External Length - Imperial:7.874; External Diameter - Imperial:-; Product Range:-; Surface Finish:Black Anodised
Sign in to ask questions about the ABL Heatsinks 173AB2000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks 173AB2000B technical specifications.
| Package/Case | 200 |
| Length | 200mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 0.63°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 173AB2000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
