
ABL HEATSINKS 325AB1000B Heat Sink, 2.9 C/W, 14 mm, 93 mm, 100 mm
Sign in to ask questions about the ABL Heatsinks 325AB1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks 325AB1000B technical specifications.
| Package/Case | 100 |
| Height | 14mm |
| Length | 100mm |
| Material | Aluminium |
| Natural Thermal Resistance | 2.9°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 325AB1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
