
ABL Heatsinks' 350AB1000B is a 100x125x50mm aluminium heatsink with adhesive mount. It has a natural thermal resistance of 1.021°C/W. The heatsink is RoHS compliant but not SVHC compliant. It is available in black colour.
Sign in to ask questions about the ABL Heatsinks 350AB1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks 350AB1000B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 50mm |
| Length | 100mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 1.021°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 350AB1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
