
The 350AB2000B is a 50mm high, 125mm wide, 200mm long aluminium heatsink with adhesive mount. It has a natural thermal resistance of 0.592°C/W. The heatsink is made of aluminium and is available in black. It is compliant with RoHS regulations but not SVHC compliant. The heatsink is suitable for general use.
Sign in to ask questions about the ABL Heatsinks 350AB2000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks 350AB2000B technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 50mm |
| Length | 200mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.592°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 350AB2000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
