
ABL HEATSINKS - 515AB0500MB(T03) - HEAT SINK, TO-3, 2.5°C/W
Sign in to ask questions about the ABL Heatsinks 515AB0500MB(T03) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks 515AB0500MB(T03) technical specifications.
| Package/Case | TO-3 |
| Length | 50mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 2.5°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 515AB0500MB(T03) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
