
The LS300 heat sink is a TO-220 package heat sink made from aluminium, measuring 10mm in height and 44mm in width. It has a natural thermal resistance of 12°C/W. The heat sink is available in black and can be mounted using screws or clips.
Checking distributor stock and pricing after the page loads.
ABL Heatsinks LS300 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 10mm |
| Length | 36.9mm |
| Material | Aluminium |
| Mount | Screw, Clip |
| Natural Thermal Resistance | 12°C/W |
| Reach SVHC Compliant | No |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.
