
Heat Sink, TO-220, TO-3P, TO-3P, TO-220, 7.1 C/W, 25 mm, 42.2 mm, 38 mm, 38 mm ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Height | 25mm |
| Length | 38mm |
| Material | Aluminium |
| Mount | Screw, Clip |
| Natural Thermal Resistance | 7.1°C/W |
| Reach SVHC Compliant | No |
| Width | 42mm |
| RoHS | Compliant |
