
The PPL1000B is an aluminium heatsink with a TO-218 package and screw mount. It measures 28mm in height, 50mm in width, and 100mm in length. The heatsink has a natural thermal resistance of 3.1°C/W. It is not Reach SVHC compliant.
Sign in to ask questions about the ABL Heatsinks PPL1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks PPL1000B technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 28mm |
| Length | 100mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 3.1°C/W |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks PPL1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
