This industrial temperature IC features a 4-pin configuration with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 0.95V to 5.5V and is designed for use in industrial applications. The IC is packaged in a TSOP package type and has a width of 1.25mm and a length of 2mm. It has a single function and a single channel, with a terminal position of dual and a temperature grade of industrial.
Ablic S-1000N25-N4T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1000N25-N4T1 to view detailed technical specifications.
No datasheet is available for this part.