The S-1004NA12I-M5T1U is a 5-pin industrial-grade photodetector from Ablic. It operates within a supply voltage range of 0.95 to 10 volts and has a temperature range of -40 to 85 degrees Celsius. The device has a single function and one channel. It is packaged in a JEDEC R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length.
Ablic S-1004NA12I-M5T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1004NA12I-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.