The S-1004NA20I-I6T1U industrial photodetector from Ablic features a supply voltage range of 1.2 to 10V and operates over a temperature range of -40 to 85°C. It has a 6-pin R-PDSO-F6 package and is designed for industrial applications. The device has a single function and channel, with a terminal position of dual.
Ablic S-1004NA20I-I6T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-1004NA20I-I6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.