This industrial-grade power management IC features a 5-pin design with a nominal supply voltage of 4.6V and a maximum supply voltage of 10V. It operates within a temperature range of -40°C to 85°C and is packaged in a LSSOP format. The device has a single function and a single channel, making it suitable for various power management applications.
Sign in to ask questions about the Ablic S-1009C40I-M5T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1009C40I-M5T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.6 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.6 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1009C40I-M5T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.