This industrial-grade power management IC features a 4-pin TSOP package and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 1.9V and a maximum supply voltage of 10V, with a minimum supply voltage of 0.7V. The IC has a single function and a single channel, with a pin count of 4 and a terminal position of dual. It is designed for industrial applications and has a JEDEC package code of R-PDSO-G4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1009N13I-N4T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1009N13I-N4T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.9 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1009N13I-N4T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.