The S-1009N16I-M5T1U is a 5-pin industrial-grade IC from Ablic. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a single function and 1 channel, with a nominal supply voltage of 2.2V and a maximum supply voltage of 10V. The IC is packaged in an LSSOP-5 package with a width of 1.6mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1009N16I-M5T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1009N16I-M5T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1009N16I-M5T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.