This industrial-grade power management IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 4-pin package with a JEDEC package code of R-PDSO-G4 and a width of 1.25mm and a length of 2mm. The IC has a single function and a single channel, and it operates within a supply voltage range of 0.7V to 10V with a nominal supply voltage of 4.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1009N36I-N4T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1009N36I-N4T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1009N36I-N4T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.