This industrial-grade IC features 4 terminals and operates within a temperature range of -40 to 85°C. It has a single function and a nominal supply voltage of 4.3V. The IC is packaged in a 4-pin R-PDSO-F4 package with a width of 1.2mm and a length of 1.4mm. It is designed for industrial use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1009N37I-I4T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1009N37I-I4T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.3 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1009N37I-I4T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.