The S-1009N44I-N4T1U is an industrial-grade power management IC from Ablic with a maximum operating temperature of 85°C and a supply voltage range of 0.7V to 10V. It has a JEDEC package code of R-PDSO-G4 and a terminal position of dual. The IC has a width of 1.25mm and a length of 2mm, with a pin count of 4 and a temperature grade of industrial. It is available in a TSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1009N44I-N4T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1009N44I-N4T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1009N44I-N4T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.