This industrial temperature single-function IC operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 36V. The device is packaged in a 6-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is designed for use in a variety of applications, including power management.
Ablic S-1011A70-M6T1U4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1011A70-M6T1U4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.