The S-1011E50-M6T1U4 is a 1-channel IC from Ablic, operating within a temperature range of -40 to 85°C. It has 6 terminals and a JEDEC package code of R-PDSO-G6, measuring 1.6mm in width and 2.9mm in length. The IC is designed for industrial use and has a supply voltage range of 3 to 36V, with a nominal voltage of 4.5V. It is available in a 6-pin LSSOP package.
Ablic S-1011E50-M6T1U4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-1011E50-M6T1U4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.