The S-1111B15MC-NYATFU is a 1.5V linear voltage regulator from Ablic with a maximum output current of 0.1A and a dropout voltage of 2.2V. It is available in a 5-pin LSSOP package. The input voltage range is from 2V to 6.5V. The device is designed for use in a variety of applications requiring a stable voltage supply.
Ablic S-1111B15MC-NYATFU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.485 |
| Output Voltage1-Max | 1.515 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1111B15MC-NYATFU to view detailed technical specifications.
No datasheet is available for this part.