The S-1111B16MC-NYBTFG is a 5-terminal dual output linear voltage regulator IC from Ablic. It features a JEDEC package code of R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length. The device has a pin count of 5 and supports a single function. It operates within an input voltage range of 2V to 6.5V and provides an output voltage of 1.6V with a maximum output current of 0.1A. The dropout voltage is maximally 1.4V. The IC is available in an LSSOP package type.
Ablic S-1111B16MC-NYBTFG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.584 |
| Output Voltage1-Max | 1.616 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 1.6 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1111B16MC-NYBTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.