The S-1111B43MC-NZCTFG is a 5-pin dual output linear voltage regulator IC from Ablic. It operates from an input voltage range of 2V to 6.5V and provides a nominal output voltage of 4.3V. The device is capable of delivering a maximum output current of 0.1A. The JEDEC package code is R-PDSO-G5, with a width of 1.6mm and a length of 2.9mm. The LSSOP package type is used, and the device has a pin count of 5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-1111B43MC-NZCTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1111B43MC-NZCTFG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.257 |
| Output Voltage1-Max | 4.343 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 4.3 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1111B43MC-NZCTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.