Sign in to ask questions about the Ablic S-1112B25MC-L6KTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-1112B25MC-L6KTFU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.475 |
| Output Voltage1-Max | 2.525 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.29 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1112B25MC-L6KTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.