The S-1112B31PN-L6Q-TF is a linear voltage regulator with a fixed output voltage of 3.1V and a maximum output current of 0.08A. It has a maximum input voltage of 6.5V and a minimum input voltage of 2V. The device operates over a temperature range of -40°C to 85°C and is available in a 5-pin VSON package.
Ablic S-1112B31PN-L6Q-TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N5 |
| Width | 1.7 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3.1 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1112B31PN-L6Q-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.