The S-1121B18PN-N2D-TFG is a 5-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 1.8V with a dropout voltage of up to 1.4V. The device operates over an input voltage range of 2.3V to 6.5V and is available in a VSON package. The S-1121B18PN-N2D-TFG is suitable for use in a variety of applications requiring dual output voltage regulation.
Checking distributor stock and pricing after the page loads.
Ablic S-1121B18PN-N2D-TFG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N5 |
| Width | 1.7 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.