The S-1121B31MC-N2QTFG is a 3.1V linear voltage regulator with a maximum output current of 0.1A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 6.5V. The device has a fixed output voltage and a dropout voltage of up to 0.3V. It is available in a 5-pin LSSOP package.
Ablic S-1121B31MC-N2QTFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.1 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1121B31MC-N2QTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.