Fixed Positive LDO Regulator, 1.6V, 0.58V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Ablic S-1132B16-M5T1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.584 |
| Output Voltage1-Max | 1.616 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.54 |
| Output Voltage1-Nom | 1.6 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0141 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B16-M5T1 to view detailed technical specifications.
No datasheet is available for this part.